HARTING Male Circular Connector Insert size M23 9 Way for use with M23 Circular Connector

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$88.36

(exc. GST)

$97.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$88.36$17.672
5 +$81.30$16.26

*price indicative

RS Stock No.:
743-756
Mfr. Part No.:
09151092602
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Male

Product Type

Circular Connector Insert

Insert Type

Pin

Shell Size

M23

Number of Contacts

9

For Use With

M23 Circular Connector

Minimum Operating Temperature

-40°C

Material

Polyamide

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
DE
The HARTING M23 09 Male Solder Termination Insert is designed for use with M23 circular connectors, providing reliable electrical connections in various applications. Its robust construction and high-temperature resistance ensure optimal performance in demanding environments.

Features & Benefits


Inserts designed for M23 circular connectors enhance compatibility

Solder termination allows for secure and permanent connections

Male gender configuration ensures proper mating with female connectors

Constructed from polyamide for durability and resistance to wear

White colour coding aids in easy identification during installation

Contains 9 contacts for versatile connectivity options

Supports a maximum conductor cross-section of 1 mm² for efficient power transmission

Made from copper alloy with gold plating for improved conductivity

Operating temperature range of -40 °C to 125 °C ensures reliability in extreme conditions

Compliant with China RoHS 50, ELV Status, Reach SVHC, RoHS, and UL standards for safety

Applications


Used in industrial automation systems for reliable connectivity

Suitable for control panels and switchgear assemblies in electrical distribution

Employed in manufacturing and assembly lines for efficient operations

Integrated into robotics and automated machinery for enhanced performance

Installed in outdoor electrical enclosures requiring robust protection

Is this product RoHS and REACH compliant?


Yes, it is compliant with RoHS, Reach SVHC, and other relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy