Phoenix Contact Female Circular Connector Insert 8 Way for use with Circular Connector
- RS Stock No.:
- 638-669
- Mfr. Part No.:
- 1583536
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 638-669
- Mfr. Part No.:
- 1583536
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Circular Connector Insert | |
| Insert Type | Contact | |
| Number of Contacts | 8 | |
| For Use With | Circular Connector | |
| Minimum Operating Temperature | -40°C | |
| Material | Polyamide | |
| Maximum Operating Temperature | 100°C | |
| Series | VC-M | |
| Standards/Approvals | CHINA RoHS, Fulfills, REACH, RoHS, SVHC REACH candidate substance (CAS No.) No substance above 0.1 wt%, EFUP-E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Circular Connector Insert | ||
Insert Type Contact | ||
Number of Contacts 8 | ||
For Use With Circular Connector | ||
Minimum Operating Temperature -40°C | ||
Material Polyamide | ||
Maximum Operating Temperature 100°C | ||
Series VC-M | ||
Standards/Approvals CHINA RoHS, Fulfills, REACH, RoHS, SVHC REACH candidate substance (CAS No.) No substance above 0.1 wt%, EFUP-E | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact Insert is a robust solution designed for efficient connectivity in electrical engineering applications. With its innovative screw connection method, this contact insert ensures reliable performance under demanding conditions. It features a compact design that facilitates integration into various setups, making it ideal for both indoor and outdoor operations. The product is engineered from high quality materials, enhancing durability and safety compliance, particularly in environments requiring stringent adherence to electrical standards.
Utilises tin plated contact surfaces for improved conductivity
Compact size that aids in space saving applications
Suitable for a wide range of applications in plant controller and electrical device engineering
Meets EU RoHS substance requirements which ensuring environmental compliance
Includes safety warnings to educate users on correct installation and operation
Comes made to order guaranteeing that every unit meets exact specifications
Related links
- Phoenix Contact Female Circular Connector Insert 16 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 5 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M8 3 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M8 4 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with Circular Connector
