Phoenix Contact Female Circular Connector Insert 16 Way for use with Circular Connector

Unavailable
RS will no longer stock this product.
RS Stock No.:
610-112
Mfr. Part No.:
1607239
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Insert

Gender

Female

Insert Type

Contact

Number of Contacts

16

For Use With

Circular Connector

Minimum Operating Temperature

-40°C

Material

Polyamide

Maximum Operating Temperature

100°C

Standards/Approvals

EU REACH SVHC, CHINA RoHS, EU RoHS

Series

VC-D

COO (Country of Origin):
PL
The Phoenix Contact contact insert set is a vital component in the VARIOCON series, designed to facilitate seamless connectivity in a range of electrical applications. Built with an innovative design, this set ensures reliable performance with a socket connection type and accommodates up to 16 positions. Engineered for safety and efficiency, it complies with stringent industry standards, making it suitable for use in various environments, including outdoor applications if suitably protected. Whether for industrial automation or electrical device engineering, this product guarantees optimal functionality and durability.

Supports a comprehensive range of applications with its versatile design

Enables easy integration into existing systems through its socket connection

Crafted from high quality materials which ensuring robustness and longevity

Incorporates proven COMBICON technology for universal connectivity

Ensures safe handling with clear warnings to prevent misuse under load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy