Phoenix Contact Female Circular Connector Insert 2 Way for use with Circular Connector

Unavailable
RS will no longer stock this product.
RS Stock No.:
638-616
Mfr. Part No.:
1583513
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Insert

Gender

Female

Insert Type

Contact

Number of Contacts

2

For Use With

Circular Connector

Minimum Operating Temperature

-40°C

Material

Polyamide

Maximum Operating Temperature

100°C

Series

VC-M

Standards/Approvals

UL 94 V0, DIN EN 60 204/11.98 14.1.3, VDE 0100/1.97 411.1.3.2

COO (Country of Origin):
PL
The Phoenix Contact contact insert is part of the VARIOCON family designed for versatile and reliable connections in various applications. Suitable for environments requiring robustness and durability, it accommodates conductor cross sections ranging from 0.25 mm2 to 4 mm2. The product ensures optimal performance with a rated voltage of 400V and a maximum current of 20A, making it an ideal choice for electrical engineering tasks. With an innovative screw connection method and compact dimensions, this connector fits seamlessly into diverse setups, providing both efficiency and safety.

Constructed with high quality polyamide for enhanced durability

Light grey colour aids in easy identification in complex installations

Screw connection method allows for straightforward assembly and disassembly

Compatible with a variety of connectors to support a wide range of applications

Complies with EU RoHS substance requirements promoting environmental sustainability

Integration of proven COMBICON technology guarantees reliable performance

Related links