Phoenix Contact Female Circular Connector Insert size M12 8 Way for use with Circular Connector
- RS Stock No.:
- 638-393
- Mfr. Part No.:
- 1412008
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$1,353.85
(exc. GST)
$1,489.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,353.85 | $13.539 |
*price indicative
- RS Stock No.:
- 638-393
- Mfr. Part No.:
- 1412008
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Insert | |
| Gender | Female | |
| Insert Type | Contact | |
| Shell Size | M12 | |
| Number of Contacts | 8 | |
| For Use With | Circular Connector | |
| IP Rating | IP67 | |
| Material | Contact Carrier: Polyamide, Contact: Copper Zinc, Seal: Fluorocarbon Rubber | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | SACC-CIP-M12FS-8P SMD SH R32 | |
| Standards/Approvals | cULus Recognised, IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Insert | ||
Gender Female | ||
Insert Type Contact | ||
Shell Size M12 | ||
Number of Contacts 8 | ||
For Use With Circular Connector | ||
IP Rating IP67 | ||
Material Contact Carrier: Polyamide, Contact: Copper Zinc, Seal: Fluorocarbon Rubber | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series SACC-CIP-M12FS-8P SMD SH R32 | ||
Standards/Approvals cULus Recognised, IEC 61076-2-101 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier is designed to meet the growing demands of advanced electrical connection solutions. It features an 8 position configuration with a straight socket head design that ensures reliable signal transmission in M12 applications. Crafted for PCB mounting and SMD reflow assembly, this product enhances both efficiency and effectiveness in the installation process. The device's compatibility with numerous pin assignments ensures versatility, making it suitable for a broad range of industrial applications in fields like automation, telecommunications, and automotive technologies.
Provides a high degree of protection rated at IP67
Constructed from durable materials to withstand harsh conditions
Designed for easy integration with multiple pin assignments
Optimises installation processes reducing overall costs
Ensures reliable performance in demanding applications
Supports a wide operating temperature range for diverse environments
- RS Stock No. 0584828
- Mfr. Part No. 1424180
Each
$47.29
- RS Stock No. 0483637
- Mfr. Part No. 1411965
1 Pack of 60
$1,238.79
- RS Stock No. 0483630
- Mfr. Part No. 1411939
1 Pack of 60
$549.93
- RS Stock No. 0518439
- Mfr. Part No. 1440928
1 Pack of 10
$82.28
Related links
- Phoenix Contact Female Circular Connector Insert size M12 8 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M12 8 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 8 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 5 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with For Circular Connector Inserts












