Phoenix Contact PL Contact Insert size 2.5mm 6 Way
- RS Stock No.:
- 558-654
- Mfr. Part No.:
- 1607431
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$521.37
(exc. GST)
$573.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $521.37 | $104.274 |
*price indicative
- RS Stock No.:
- 558-654
- Mfr. Part No.:
- 1607431
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | PL | |
| Insert Type | Contact | |
| Shell Size | 2.5mm | |
| Number of Contacts | 6 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender PL | ||
Insert Type Contact | ||
Shell Size 2.5mm | ||
Number of Contacts 6 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact Insert set is engineered for seamless integration in diverse electrical applications. Built on proven COMBICON technology, it offers a robust design that ensures reliability and efficiency. Ideal for environments demanding high performance connectivity, this product supports a wide range of conductor cross sections and delivers exceptional rated voltage and current capabilities. Durably constructed, it is suitable for outdoor applications when protected appropriately, thereby extending its usability across various sectors. Its user friendly design facilitates straightforward installation, making it an excellent choice for both seasoned professionals and those new to electrical engineering.
Allows for multiple conductor cross sections accommodating various applications
Engineered for minimum maintenance promoting long lasting performance
Includes protective measures to ensure safe operation during installation
Compatible with flexible and rigid conductors for versatile connectivity
Designed to prevent incorrect connection through keying options
Engineered for minimum maintenance promoting long lasting performance
Includes protective measures to ensure safe operation during installation
Compatible with flexible and rigid conductors for versatile connectivity
Designed to prevent incorrect connection through keying options
Related links
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with VC-AMS 5
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with VC-AMS 4
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with Shock and vibration-resistant
- Phoenix Contact PL Contact Insert size 2.5mm 24 Way for use with Shock And Vibration Resistant
- Phoenix Contact PL Contact Insert size 2mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact PL Contact Insert size 2mm 7 Way for use with Shock And Vibration Resistant
