Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector
- RS Stock No.:
- 492-723
- Mfr. Part No.:
- 1421314
- Brand:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
$720.30
(exc. GST)
$792.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $720.30 | $12.005 |
*price indicative
- RS Stock No.:
- 492-723
- Mfr. Part No.:
- 1421314
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Circular Connector Insert | |
| Insert Type | Contact | |
| Shell Size | M12 | |
| Number of Contacts | 5 | |
| For Use With | Circular Connector | |
| IP Rating | IP67 | |
| Material | Polyamide 4T, Fluorelastomer, Gold, Copper Zinc Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, cULus Recognised Approval ID: E468743-20180113, Standards/specifications according to IEC 61076-2-111, CHINA RoHS, EU REACH SVHC | |
| Series | SACC-CI-M12MSL-4FE-L180 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Circular Connector Insert | ||
Insert Type Contact | ||
Shell Size M12 | ||
Number of Contacts 5 | ||
For Use With Circular Connector | ||
IP Rating IP67 | ||
Material Polyamide 4T, Fluorelastomer, Gold, Copper Zinc Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, cULus Recognised Approval ID: E468743-20180113, Standards/specifications according to IEC 61076-2-111, CHINA RoHS, EU REACH SVHC | ||
Series SACC-CI-M12MSL-4FE-L180 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier is designed for power applications, providing a reliable solution for connecting components in compact devices. Combining innovative engineering with practical functionality, this product facilitates seamless PCB mounting and ensures long lasting durability, particularly suited for demanding environments. With a robust design accommodating up to five positions, it offers a secure connection through THR solder integration, leading to reduced mounting costs and maximised efficiency. Crafted to meet stringent standards, including RoHS compliance, this product guarantees both safety and environmental responsibility, making it an excellent choice for manufacturers focused on quality and innovation.
Two piece assembly reduces installation time and costs effectively
Mechanically threaded connections simplify integration with devices
A protective gasket ensures reliability when not actively plugged
Durable materials withstand harsh environmental conditions
Versatile compatibility with standardised M12 connectors enhances flexibility
Related links
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M12 6 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with Circular Connector Inserts
