Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with Circular Connector

Subtotal (1 pack of 60 units)*

$604.38

(exc. GST)

$664.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$604.38$10.073

*price indicative

RS Stock No.:
492-718
Mfr. Part No.:
1418343
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Circular Connector Insert

Insert Type

Contact

Shell Size

M12

Number of Contacts

4

For Use With

Circular Connector

IP Rating

IP67

Material

Polyamide 4T, Gold, Fluorelastomer, Copper Zinc Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

SACC-CI-M12MSS-4CON-L180

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier is designed for efficient connectivity in compact devices, ensuring robust performance in demanding environments. With a universal application for power connections, this item utilises a straight M12 interface for seamless integration into various PCB configurations. Compliance with RoHS II standards makes it a safe choice for modern electrical solutions, while its mechanical durability is underscored by a design capable of enduring over 100 insertion cycles. The item boasts an impressive degree of protection rated to IP67 when correctly plugged and locked, safeguarding it against dust and moisture.

More than 100 insertion cycles ensure reliable longevity

Incorporates universal signal type compatibility for versatile usage

Provides enhanced sealing to protect against contamination

Optimises space within devices by transmitting high power efficiently

Complies fully with EU RoHS substance requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy