Bulgin PX0 Circular Connector Dust Cap, Shell Size 38 mm IP68 Rated, Polyvinyl Chloride

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.42

(exc. GST)

$12.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 38 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$11.42
25 - 49$11.12
50 - 99$10.85
100 +$10.56

*price indicative

RS Stock No.:
841-8816
Distrelec Article No.:
300-92-080
Mfr. Part No.:
PX0711
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Circular Connector Dust Cap

Shell Size

38 mm

Series

PX0

IP Rating

IP68

Material

Polyvinyl Chloride

Colour

Black

Standards/Approvals

RoHS

Accessories


Professional range of accessories for the Bulgin Buccaneer connectors. Accessories include various crimp tools, sealing caps, cable glands and insulation boots

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy