Bulgin Buccaneer EXPlora Male Dust Cap IP68 Rated
- RS Stock No.:
- 708-1028
- Distrelec Article No.:
- 303-93-457
- Mfr. Part No.:
- EXP-0991
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$52.66
(exc. GST)
$57.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 133 unit(s) ready to ship from another location
- Plus 180 unit(s) shipping from 22 March 2027
- Plus 120 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $52.66 |
| 15 - 49 | $51.46 |
| 50 - 99 | $49.90 |
| 100 - 249 | $48.52 |
| 250 + | $47.56 |
*price indicative
- RS Stock No.:
- 708-1028
- Distrelec Article No.:
- 303-93-457
- Mfr. Part No.:
- EXP-0991
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Gender | Male | |
| Product Type | Dust Cap | |
| Sub Type | Sealing Cap | |
| Military Standard | No | |
| Series | Buccaneer EXPlora | |
| IP Rating | IP68 | |
| Panel Mount Fitting | No | |
| Cord Included | Yes | |
| For Use With | EXP-0921 | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Gender Male | ||
Product Type Dust Cap | ||
Sub Type Sealing Cap | ||
Military Standard No | ||
Series Buccaneer EXPlora | ||
IP Rating IP68 | ||
Panel Mount Fitting No | ||
Cord Included Yes | ||
For Use With EXP-0921 | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TN
Accessories
Extended cable size replacement connector glands and heavy duty sealing dust caps to maintain IP68 rating of unmated connectors, with stainless steel straps
7081015 suitable for 7080876 (typically)
7081021suitable for 7080924 (typically)
7081028 suitable for 7080886 (typically)
7081019 suitable for 7080858 (typically)
Bulgin EXP Series EXPlora
Bulgin Components EXPlora series of connectors for use in hazardous environments. Tested for use in Zone 2 and 22, the connectors are manufactured from UL94V-0 rated polycarbonate material and are environmentally sealed to IP68.The EXPlora range is suited for manufacturers of secondary electrical equipment such as motors, pumps, lighting equipment, and process and control gear for use in factories and plant where hazardous or explosive atmospheres can be caused by flammable gases, mists, vapors or by combustible dusts.
Water and dustproof to IP68 when mated
Scoop proof contacts
Leading earth pin For 3,4,5 & 7 pole versions
Easy assembly, no special tools required
Field serviceable,screw termination
Positive locating keyways, cannot be mis-mated
Approvals
ATEX Approval for Zone 2 and Zone 22 Applications
- RS Stock No. 7081021
- Mfr. Part No. EXP-0992
Each
$75.92
- RS Stock No. 5044588
- Mfr. Part No. PX0733
Each
$11.05
- RS Stock No. 3444318
- Mfr. Part No. PX0970
Each
$39.26
Related links
- Bulgin Buccaneer EXPlora Male/Female Dust Cap with Nickel Plated Finish
- Bulgin Buccaneer 7000 Male Dust Cap IP69K Metal
- Bulgin Buccaneer for Data Dust Cap IP68 Rated, with Nickel Finish
- Bulgin Buccaneer 900 Male Circular Connector Dust Cap IP68 Rated Nitrile Rubber (NBR)
- Bulgin Standard Buccaneer Female Dust Cap IP68 Rated, Polyamide
- Bulgin EXP Female Dust Cap IP68 Rated Nitrile Polyester Solid
- Amphenol Industrial UTX Male Dust Cap IP68 Rated, Tin Plated Copper
- Bulgin 900 Dust Cap IP68 Rated, Nylon











