JAE Dust Cap, Shell Size 36
- RS Stock No.:
- 546-9937
- Mfr. Part No.:
- N/MS25043-36D
- Brand:
- JAE
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $79.00
View bulk pricing optionsSubtotal (1 unit)*
$52.77
(exc. GST)
$58.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $52.77 | - |
| 25 + | $49.61 | $79.00 |
*price indicative
- RS Stock No.:
- 546-9937
- Mfr. Part No.:
- N/MS25043-36D
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | Dust Cap | |
| Sub Type | Dust Cap | |
| Shell Size | 36 | |
| Military Standard | No | |
| Panel Mount Fitting | No | |
| Cord Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type Dust Cap | ||
Sub Type Dust Cap | ||
Shell Size 36 | ||
Military Standard No | ||
Panel Mount Fitting No | ||
Cord Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- JAE N/MS25043 Circular Connector Dust Cap, Shell Size 20
- JAE Circular Connector Dust Cap, Shell Size 18
- JAE Circular Connector Dust Cap, Shell Size 28
- JAE N/MS25043 Dust Cap
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 36 mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Male Circular Connector Dust Cap, Shell Size 36 mm IP67 Rated
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 9
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 11
