JAE N/MS25043 Circular Connector Dust Cap, Shell Size 20

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$23.84

(exc. GST)

$26.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$23.84
25 +$23.54

*price indicative

RS Stock No.:
546-9870
Mfr. Part No.:
N/MS25043-20D
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Product Type

Circular Connector Dust Cap

Shell Size

20

Sub Type

Dust Cap

Series

N/MS25043

Panel Mount Fitting

No

Cord Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy