Amphenol Industrial Dust Cap IP69 Rated
- RS Stock No.:
- 493-0006
- Mfr. Part No.:
- C091- 00U000- 1202
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save $2.90
View bulk pricing optionsSubtotal (1 unit)*
$14.00
(exc. GST)
$15.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship
- Plus 234 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.00 | - |
| 10 - 24 | $13.71 | $2.90 |
| 25 - 49 | $13.28 | $18.00 |
| 50 + | $12.96 | $52.00 |
*price indicative
- RS Stock No.:
- 493-0006
- Mfr. Part No.:
- C091- 00U000- 1202
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Dust Cap | |
| Sub Type | Protection Cap | |
| Military Standard | No | |
| IP Rating | IP69 | |
| Panel Mount Fitting | No | |
| Cord Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Dust Cap | ||
Sub Type Protection Cap | ||
Military Standard No | ||
IP Rating IP69 | ||
Panel Mount Fitting No | ||
Cord Included No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Amphenol C 091 Connector Protective Covers
Protective cap for circular DIN cable connectors.
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
Screw locking
IP67 (in accordance with DIN 40050)
Silver/gold contact plating
Internal strain relief
Related links
- Amphenol Industrial Dust Cap IP69 Rated
- Phoenix Contact IPD Dust Cap IP66 Polyamide
- Amphenol Industrial Ceres Female Circular Connector Dust Cap IP68 Rated, Plastic
- Amphenol Industrial CAP-WB Female Dust Cap IP67 Rated, Plastic
- Amphenol Industrial CAP-WB Male Dust Cap IP67 Rated, ABS/Polycarbonate
- Amphenol Industrial CAP-WB Dust Cap IP67 Rated, ABS/Polycarbonate
- Amphenol Industrial M Male Dust Cap IP67 Rated Polycarbonate
- Amphenol Industrial Cap Male Circular Connector Dust Cap IP68 Rated, Plastic
