Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 14 mm IP67 Rated, Zinc Tin Coated, Data
- RS Stock No.:
- 251-2664
- Mfr. Part No.:
- VG95328Z1A14
- Brand:
- Amphenol Air LB
Subtotal (1 unit)*
$60.46
(exc. GST)
$66.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 June 2027
Units | Per unit |
|---|---|
| 1 - 9 | $60.46 |
| 10 - 24 | $58.81 |
| 25 - 49 | $56.50 |
| 50 - 99 | $54.77 |
| 100 + | $53.31 |
*price indicative
- RS Stock No.:
- 251-2664
- Mfr. Part No.:
- VG95328Z1A14
- Brand:
- Amphenol Air LB
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| Product Type | Circular Connector Dust Cap | |
| Gender | Female | |
| Shell Size | 14 mm | |
| Sub Type | Dust Cap | |
| Military Standard | MIL-DTL-38999 | |
| Series | VG | |
| IP Rating | IP67 | |
| Material | Zinc Tin Coated, Data and Special Cable, Coaxial | |
| Cord Included | Yes | |
| For Use With | Digital radios and active protection systems, Military, Radar systems, Submarines, Aircraft and drones, Armored vehicles, Defense industry | |
| Standards/Approvals | VG96513, VG Standard, VG96955, VG96976, MIL-DTL-38999 III, VG95234, VG96912, VG95328, VG95319-1013, VG96949, VG96944, VG95319-1016, VG95319-1011 | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
Product Type Circular Connector Dust Cap | ||
Gender Female | ||
Shell Size 14 mm | ||
Sub Type Dust Cap | ||
Military Standard MIL-DTL-38999 | ||
Series VG | ||
IP Rating IP67 | ||
Material Zinc Tin Coated, Data and Special Cable, Coaxial | ||
Cord Included Yes | ||
For Use With Digital radios and active protection systems, Military, Radar systems, Submarines, Aircraft and drones, Armored vehicles, Defense industry | ||
Standards/Approvals VG96513, VG Standard, VG96955, VG96976, MIL-DTL-38999 III, VG95234, VG96912, VG95328, VG95319-1013, VG96949, VG96944, VG95319-1016, VG95319-1011 | ||
Non Compliant
- COO (Country of Origin):
- DE
Related links
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap Zinc Tin Coated (For
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap Zinc Tin Coated (For
- Amphenol Air LB VG MIL-DTL-38999 Male Circular Connector Dust Cap Zinc Tin Coated (For The
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 20 mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 8 mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 24 mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 10 mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 16 mm IP67 Rated
