Amphenol Industrial UTX Male Dust Cap IP68 Rated, Tin Plated Copper

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 1000 units)*

$417.00

(exc. GST)

$459.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
1000 - 1000$0.417$417.00
2000 +$0.408$408.00

*price indicative

RS Stock No.:
249-8953
Mfr. Part No.:
UTXPM
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Gender

Male

Product Type

Dust Cap

Sub Type

Dust Cap

Military Standard

No

Series

UTX

IP Rating

IP68

Panel Mount Fitting

Yes

Material

Tin Plated Copper

Cord Included

No

Colour

Blue

Standards/Approvals

UL 6703, RoHS, IEC 62852, REACH

COO (Country of Origin):
CN
The Amphe-PV H4 Plus panel mounted connector from Amphenol Industrial Sustainable Technologies is a robust. It has dual-certified DC connector. As an evolution of AIST’s well-known H4 connector. The Amphe-PV H4 Plus panel mounted connector includes the same excellent durability.

1500V dual-certified to UL 6703 and IEC 62852 by UL & TÜV

Guaranteed to reliably mate with AIST’s entire PV product line

NEC Code Compliant (no locking sleeve required; UL certification only)

0.20 mΩ low resistance RADSOK® contact(Cold-formed contact)

Both stamped and formed (S&F) and machined/cold-formed (CF) contact types available, for ease of field installation

Accepts wire gauges from 14AWG/2.5mm² to 8AWG/10.0mm²

Cable OD range from Ø5.0mm to Ø8.7mm

IP68 Rating (when mated)

UV Resistance

UL94 V-0 (self-extinguishing)

RoHS, REACH compliant

Standard operating temperature range of -40°C to 85°C

Amphe-PV H4 Plus™ panel mounted connector

  • RS Stock No. 1820624
  • Mfr. Part No. CAP-WBDMSMA2
Each
$101.04
Each
$4.95
Each
$1.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy