Amphenol India Sr II MIL-DTL-38999 Series II Female Circular Connector Dust Cap, Shell Size 10, Rope Stainless Steel,
- RS Stock No.:
- 247-5408
- Mfr. Part No.:
- MS27511F10R
- Brand:
- Amphenol India
Get a bulk buy discount
Add 10 more to save $25.90
View bulk pricing optionsSubtotal (1 unit)*
$75.18
(exc. GST)
$82.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $75.18 | - |
| 10 - 49 | $72.59 | $25.90 |
| 50 - 99 | $66.79 | $419.50 |
| 100 + | $64.23 | $1,095.00 |
*price indicative
- RS Stock No.:
- 247-5408
- Mfr. Part No.:
- MS27511F10R
- Brand:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Gender | Female | |
| Product Type | Circular Connector Dust Cap | |
| Shell Size | 10 | |
| Sub Type | Dust Cap | |
| Military Standard | MIL-DTL-38999 Series II | |
| Series | Sr II | |
| Material | Rope Stainless Steel, Aluminium Alloy (Cover), Ring Corrosion Resistant Steel, Stainless Steel Fastener | |
| Cord Included | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Gender Female | ||
Product Type Circular Connector Dust Cap | ||
Shell Size 10 | ||
Sub Type Dust Cap | ||
Military Standard MIL-DTL-38999 Series II | ||
Series Sr II | ||
Material Rope Stainless Steel, Aluminium Alloy (Cover), Ring Corrosion Resistant Steel, Stainless Steel Fastener | ||
Cord Included Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol India dust cap has 10 shell size.
Electroless nickel finish for aluminium
Comes with rope
Related links
- Amphenol India Sr II MIL-DTL-38999 Series II Female Circular Connector Dust Cap Rope Stainless Steel,
- Amphenol India Sr II MIL-DTL-38999 Series II Female Circular Connector Dust Cap, Shell Size 24
- Amphenol India Sr II MIL-DTL-38999 Series II Female Circular Connector Dust Cap, Shell Size 14
- Amphenol India Sr II MIL-DTL-38999 Series II Female Circular Connector Dust Cap, Shell Size 18
- Amphenol India Sr II MIL-DTL-38999 Series II Female Circular Connector Dust Cap, Shell Size 8
- Amphenol India Sr II MIL-DTL-38999 Series II Female Circular Connector Dust Cap, Shell Size 10
- Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap Rope Stainless Steel,
- Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap, Shell Size 19
