Amphenol India Sr II MIL-DTL-38999 Series II Female Circular Connector Dust Cap, Shell Size 12, Rope Stainless Steel,

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$126.60

(exc. GST)

$139.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$126.60-
10 - 49$122.173%
50 - 99$112.2611%
100 +$107.9214%

*price indicative

RS Stock No.:
247-5400
Mfr. Part No.:
MS27511B12R
Brand:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Product Type

Circular Connector Dust Cap

Gender

Female

Shell Size

12

Sub Type

Dust Cap

Military Standard

MIL-DTL-38999 Series II

Series

Sr II

Material

Rope Stainless Steel, Ring Corrosion Resistant Steel, Aluminium Alloy (Cover), Stainless Steel Fastener

Cord Included

Yes

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
IN
The Amphenol India dust cap has 12 shell size.

Cadmium plate olive drab finish for aluminium

Comes with rope

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy