Amphenol India Sr II MIL-DTL-38999 Series II Female Circular Connector Dust Cap, Shell Size 14
- RS Stock No.:
- 247-5402
- Mfr. Part No.:
- MS27511B14C
- Brand:
- Amphenol India
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-5402
- Mfr. Part No.:
- MS27511B14C
- Brand:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | Circular Connector Dust Cap | |
| Gender | Female | |
| Shell Size | 14 | |
| Sub Type | Dust Cap | |
| Military Standard | MIL-DTL-38999 Series II | |
| Series | Sr II | |
| Cord Included | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type Circular Connector Dust Cap | ||
Gender Female | ||
Shell Size 14 | ||
Sub Type Dust Cap | ||
Military Standard MIL-DTL-38999 Series II | ||
Series Sr II | ||
Cord Included Yes | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol India dust cap has 14 shell size.
Cadmium plate olive drab finish for aluminium
Comes with chain
Related links
- Amphenol India Sr II MIL-DTL-38999 Series II Female Circular Connector Dust Cap, Shell Size 14
- Amphenol India Sr II MIL-DTL-38999 Series II Female Circular Connector Dust Cap, Shell Size 24
- Amphenol India Sr II MIL-DTL-38999 Series II Female Circular Connector Dust Cap, Shell Size 18
- Amphenol India Sr II MIL-DTL-38999 Series II Female Circular Connector Dust Cap, Shell Size 8
- Amphenol India Sr II MIL-DTL-38999 Series II Female Circular Connector Dust Cap, Shell Size 10
- Amphenol India Sr II MIL-DTL-38999 Series II Female Circular Connector Dust Cap Rope Stainless Steel,
- Amphenol India Sr II MIL-DTL-38999 Series II Female Circular Connector Dust Cap Rope Stainless Steel,
- Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap, Shell Size 19
