Amphenol Industrial C016 Female Circular Connector, Shell Size 1 IP65 Rated, with Black Finish

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$28.76

(exc. GST)

$31.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$28.76
10 - 24$26.68
25 +$25.99

*price indicative

RS Stock No.:
229-1942
Distrelec Article No.:
110-66-396
Mfr. Part No.:
C01600V0000011
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Gender

Female

Product Type

Circular Connector

Sub Type

Protection Cap

Shell Size

1

Military Standard

No

Series

C016

IP Rating

IP65

Panel Mount Fitting

Yes

Cord Included

No

Finish

Black

For Use With

Female Cable Connectors

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Amphenol Industrial protective cover is use for female cable connectors. It has 34 mm diameter and 35 mm height.

It has IP65 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy