Souriau Sunbank by Eaton 840 Male Dust Cap, Shell Size 2 IP65 Rated, Metal
- RS Stock No.:
- 219-9916
- Mfr. Part No.:
- 840012
- Brand:
- Souriau Sunbank by Eaton
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-9916
- Mfr. Part No.:
- 840012
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Gender | Male | |
| Product Type | Dust Cap | |
| Sub Type | Cap | |
| Shell Size | 2 | |
| Military Standard | No | |
| Series | 840 | |
| IP Rating | IP65 | |
| Panel Mount Fitting | No | |
| Material | Metal | |
| Cord Included | Yes | |
| For Use With | 840 Series | |
| Colour | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Gender Male | ||
Product Type Dust Cap | ||
Sub Type Cap | ||
Shell Size 2 | ||
Military Standard No | ||
Series 840 | ||
IP Rating IP65 | ||
Panel Mount Fitting No | ||
Material Metal | ||
Cord Included Yes | ||
For Use With 840 Series | ||
Colour Gold | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
840 series - Caps for sockets and plugs
Protective caps for plugs and sockets.
Equipped with a mounting chain, with a ring for screws.
4.5 mm diameter at each end.
840 series cylindrical connectors
The 840 connector is designed for industrial applications.
It features 4 sizes of housings with solder contacts of Ø 1.5, 2.5, 3.5 and 5 mm.
The snap-lock latch is a bayonet design and a mechanical indexing system guides the housings. Different insulator angling positions can be used to avoid incorrect connections.
The socket and the plug are available with male or female contacts.
Solder contacts are fitted into the insulator.
Related links
- Amphenol Industrial Eco-Mate Male Dust Cap Nylon
- Souriau Sunbank by Eaton UTG Male Dust Cap Polyester
- Souriau Sunbank by Eaton Clipper Male Dust Cap Polyamide
- binder 712 Dust Cap IP65 Rated, Metal
- Phoenix Contact PROT-M12 MS-PA-CHAIN Male Dust Cap IP65 Rated, Nylon
- Souriau Sunbank by Eaton Clipper Male Dust Cap Polyamide
- Souriau Sunbank by Eaton Clipper Male Dust Cap Polyamide
- Souriau Sunbank by Eaton UTS MIL-STD-1344 Shell Size 14 IP68 Rated, Polyamide
