binder 712 Dust Cap IP65 Rated, Metal

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.87

(exc. GST)

$16.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$14.87
50 - 99$14.58
100 - 249$14.08
250 - 499$13.79
500 +$13.55

*price indicative

RS Stock No.:
129-8674
Mfr. Part No.:
08-0349-00-01
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Dust Cap

Sub Type

Dust Cap

Military Standard

No

Series

712

IP Rating

IP65

Panel Mount Fitting

No

Material

Metal

Cord Included

No

Standards/Approvals

No

Caps for 712 series connectors


These caps are designed to cover 712 series connectors, to achieve IP 65 sealing standards.

Binder M9 Subminiature Connectors, Metal, IP67 - Series 712


Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy