Souriau Sunbank by Eaton Clipper Male Dust Cap, Shell Size 1 IP67 Rated, Polyamide
- RS Stock No.:
- 194-2208
- Mfr. Part No.:
- CL141001
- Brand:
- Souriau Sunbank by Eaton
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$24.39
(exc. GST)
$26.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $24.39 | - |
| 10 - 49 | $23.67 | 2% |
| 50 - 99 | $22.95 | 5% |
| 100 - 249 | $22.45 | 7% |
| 250 + | $21.94 | 10% |
*price indicative
- RS Stock No.:
- 194-2208
- Mfr. Part No.:
- CL141001
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Dust Cap | |
| Gender | Male | |
| Shell Size | 1 | |
| Sub Type | Dust Cap | |
| Military Standard | No | |
| Series | Clipper | |
| IP Rating | IP67 | |
| Panel Mount Fitting | No | |
| Material | Polyamide | |
| Cord Included | Yes | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Dust Cap | ||
Gender Male | ||
Shell Size 1 | ||
Sub Type Dust Cap | ||
Military Standard No | ||
Series Clipper | ||
IP Rating IP67 | ||
Panel Mount Fitting No | ||
Material Polyamide | ||
Cord Included Yes | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Dust Caps
Dust caps for chassis receptacles
Maintains IP67 sealing
Clipper Series
Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.
Related links
- Souriau Sunbank by Eaton Clipper Male Dust Cap Polyamide
- Souriau Sunbank by Eaton Clipper Male Dust Cap Polyamide
- CONEC Female Dust Cap Polyamide Fibreglass
- Phoenix Contact PROT-M8 Female Dust Cap IP67 Rated, Polyamide
- Phoenix Contact Circular Connector Dust Cap Polyamide 66
- Souriau Sunbank by Eaton UTS MIL-STD-1344 Shell Size 14 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-C-26482 Shell Size 10 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-C-26482 Shell Size 12 IP68 Rated, Polyamide
