Amphenol India D38999 Circular Connector Dust Cap, Shell Size 21, with Black Zinc Nickel Finish, Aluminium Alloy,

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$59.60

(exc. GST)

$65.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$59.60-
10 +$54.838%

*price indicative

RS Stock No.:
528-627
Mfr. Part No.:
D38999/33Z21R
Brand:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Product Type

Circular Connector Dust Cap

Shell Size

21

Sub Type

Circular Connector Dust Cap

Series

D38999

Material

Aluminium Alloy, Stainless Steel Teflon Coated, Stainless Steel Passivated, Silicone Elastomer

Finish

Black Zinc Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy