Amphenol India D38999 Circular Connector Dust Cap, Shell Size 13, with Electroless Nickel Finish, Aluminium Alloy,

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
528-600
Distrelec Article No.:
303-84-680
Mfr. Part No.:
D38999/33F13R
Brand:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Product Type

Circular Connector Dust Cap

Shell Size

13

Sub Type

Circular Connector Dust Cap

Series

D38999

Material

Aluminium Alloy, Stainless Steel Teflon Coated, Stainless Steel Passivated, Silicone Elastomer

Finish

Electroless Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy