TE Connectivity CPC Dust Cap, Shell Size 23, Polyolefin, Nylon
- RS Stock No.:
- 164-8661
- Mfr. Part No.:
- 54012-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$1,618.60
(exc. GST)
$1,780.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | $32.372 | $1,618.60 |
| 100 - 150 | $31.563 | $1,578.15 |
| 200 + | $31.077 | $1,553.85 |
*price indicative
- RS Stock No.:
- 164-8661
- Mfr. Part No.:
- 54012-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Dust Cap | |
| Sub Type | Cable Seal | |
| Shell Size | 23 | |
| Military Standard | No | |
| Series | CPC | |
| Panel Mount Fitting | No | |
| Material | Polyolefin, Nylon | |
| Cord Included | No | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Dust Cap | ||
Sub Type Cable Seal | ||
Shell Size 23 | ||
Military Standard No | ||
Series CPC | ||
Panel Mount Fitting No | ||
Material Polyolefin, Nylon | ||
Cord Included No | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Cable Entry Seals and Flange Seals
Heatshrinkable cable entry seals for Series 1 sealed free receptacles and cable mount shells, and Flange seals for Series 1 sealed panel mount (fixed) receptacles
TE Connectivity CPC Plastic Series 1, 2 and 3
Related links
- TE Connectivity CPC Dust Cap Polyolefin, Nylon
- TE Connectivity CPC Dust Cap Thermoplastic
- TE Connectivity CPC Dust Cap Thermoplastic
- TE Connectivity CPC Dust Cap with Black Finish, Thermoplastic
- TE Connectivity 207446 Female Dust Cap Thermoplastic
- Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap Stainless Steel Fastener,
- Amphenol India JAND38999/33 MIL-DTL-38999 Female Circular Connector Dust Cap with Stainless Steel
- Amphenol India D38999 Circular Connector Dust Cap with Aluminium Stainless
