binder 713 763 Male/Female Dust Cap IP67, IP40 Rated, Metal, Plastic
- RS Stock No.:
- 706-7432
- Distrelec Article No.:
- 144-76-148
- Mfr. Part No.:
- 08-2616-000-000
- Brand:
- binder
Get a bulk buy discount
Add 50 more to save $7.50
View bulk pricing optionsSubtotal (1 unit)*
$10.19
(exc. GST)
$11.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 213 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $10.19 | - |
| 50 - 99 | $10.04 | $7.50 |
| 100 - 249 | $9.85 | $34.00 |
| 250 - 499 | $9.68 | $127.50 |
| 500 + | $9.48 | $355.00 |
*price indicative
- RS Stock No.:
- 706-7432
- Distrelec Article No.:
- 144-76-148
- Mfr. Part No.:
- 08-2616-000-000
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Gender | Male/Female | |
| Product Type | Dust Cap | |
| Sub Type | Dust Cap | |
| Military Standard | No | |
| Series | 713 763 | |
| IP Rating | IP67, IP40 | |
| Panel Mount Fitting | No | |
| Material | Metal, Plastic | |
| Cord Included | No | |
| For Use With | Kabeldose, sockets, female connector, Male socket, cable connectors, Flanschdose, Kabelsteckverbinder, Female cable connector, Flanschstecker, tube, square flange, Female socket, Male cable connector | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand binder | ||
Gender Male/Female | ||
Product Type Dust Cap | ||
Sub Type Dust Cap | ||
Military Standard No | ||
Series 713 763 | ||
IP Rating IP67, IP40 | ||
Panel Mount Fitting No | ||
Material Metal, Plastic | ||
Cord Included No | ||
For Use With Kabeldose, sockets, female connector, Male socket, cable connectors, Flanschdose, Kabelsteckverbinder, Female cable connector, Flanschstecker, tube, square flange, Female socket, Male cable connector | ||
Standards/Approvals No | ||
Accessories M12 A-coded
From Binder, a range of components compatible with M12 connectors.
Related links
- binder 713 763 Male/Female Dust Cap IP40 Metal, Plastic
- binder Male/Female Dust Cap IP67 Metal, Plastic
- binder Male/Female Dust Cap IP67 Plastic, Metal
- binder Male/Female Dust Cap IP40 Metal, Plastic
- binder Dust Cap IP67, IP40 Rated
- binder Dust Cap IP67 IP54 Rated
- binder Female Dust Cap IP67 Rated
- binder 720 Female Dust Cap IP67 Rated
