Phoenix Contact QPD PSK 5X2 Dust Cap IP50 Rated, Plastic

Subtotal (1 pack of 10 units)*

$29.61

(exc. GST)

$32.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$29.61$2.961

*price indicative

RS Stock No.:
522-006
Mfr. Part No.:
1404529
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Dust Cap

Series

QPD PSK 5X2

IP Rating

IP50

Material

Plastic

Cord Included

No

Colour

Transparent

For Use With

5 x 2.5 mm² QPD connector

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact protective cap is made of transparent plastic and designed for a 5 x 2.5 mm² QPD connector. It has an IP50 rating.

Color transparent

Material Protective cap Plastic

Flammability rating according to UL 94 V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy