Phoenix Contact QPD QSK 5X6 Dust Cap IP50 Rated, Plastic

Subtotal (1 pack of 10 units)*

$84.79

(exc. GST)

$93.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$84.79$8.479

*price indicative

RS Stock No.:
487-524
Mfr. Part No.:
1411403
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Dust Cap

Series

QPD QSK 5X6

IP Rating

IP50

Material

Plastic

Cord Included

No

Colour

Black

For Use With

QPD Quickon connection 5 x 6.00 mm²

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact protective cap is part of the QPD product family and is black in color. It is designed for a QPD Quick on connection with 5 x 6.00 mm².

Material Protective cap Plastic

Flammability rating according to UL 94 V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy