Phoenix Contact QPD PSK 5X1 Dust Cap IP50 Rated, Plastic
- RS Stock No.:
- 499-331
- Mfr. Part No.:
- 1414759
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$16.44
(exc. GST)
$18.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $16.44 | $1.644 |
*price indicative
- RS Stock No.:
- 499-331
- Mfr. Part No.:
- 1414759
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Dust Cap | |
| Series | QPD PSK 5X1 | |
| IP Rating | IP50 | |
| Material | Plastic | |
| Cord Included | No | |
| For Use With | 5 x 1.5 mm² QPD connector | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Dust Cap | ||
Series QPD PSK 5X1 | ||
IP Rating IP50 | ||
Material Plastic | ||
Cord Included No | ||
For Use With 5 x 1.5 mm² QPD connector | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact protective cap is part of the QPD product family and is black in color. It is designed for a QPD Quick on connection with 5 x 6.00 mm².
Material Protective cap Plastic
Flammability rating according to UL 94 V0
Related links
- Phoenix Contact QPD QSK 5X1 Dust Cap IP50 Rated, Plastic
- Phoenix Contact QPD PSK 5X6 Dust Cap IP50 Rated, Plastic
- Phoenix Contact QPD PSK 5X2 Dust Cap IP50 Rated, Plastic
- Phoenix Contact QPD QSK 5X2 Dust Cap IP50 Rated, Plastic
- Phoenix Contact QPD QSK 3/4X1 Dust Cap IP50 Rated, Plastic
- Phoenix Contact QPD QSK 5X6 Dust Cap IP50 Rated, Plastic
- LEMO 1B MIL 1344A Male/Female Dust Cap IP50 Rated Polyetheretherketone, Stainless
- Phoenix Contact QPD QSK GY 5X6 Protective Cap IP68 Rated, Plastic