Eaton SWD4 Dust Cap IP67 Rated
- RS Stock No.:
- 125-740
- Mfr. Part No.:
- 174753 SWD4-PCAP-M
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.05
(exc. GST)
$13.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $12.05 |
| 10 + | $11.69 |
*price indicative
- RS Stock No.:
- 125-740
- Mfr. Part No.:
- 174753 SWD4-PCAP-M
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Dust Cap | |
| Sub Type | Protection Cap | |
| Series | SWD4 | |
| IP Rating | IP67 | |
| For Use With | M12 plug | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Dust Cap | ||
Sub Type Protection Cap | ||
Series SWD4 | ||
IP Rating IP67 | ||
For Use With M12 plug | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- MX
The Eaton SWD4 Accessory Protection Cap is a high-quality cover cap designed for M12 plugs on SWD connectors (IP67). It offers reliable protection for your electrical connections and is suitable for a wide range of applications. With its IP67 degree of pr
High-quality cover cap for M12 plugs on SWD connectors (IP67)
Provides reliable protection for electrical connections
Compact design for easy installation
IP67 degree of protection ensures resistance against dust and water ingress
Suitable for a wide
Related links
- Eaton SWD4 Dust Cap IP67 Rated
- Eaton SWD4 Male Circular Connector Dust Cap, Shell Size 51.3 mm IP67 Rated
- Amphenol Industrial CAP-WB Female Dust Cap IP67 Rated
- Hirschmann Dust Cap IP67 Rated
- binder Dust Cap IP67 Rated
- binder 693 Male Dust Cap IP67 Rated
- ITT Cannon PowerLock Male Dust Cap IP67 Rated
- binder 768 Dust Cap IP67 Rated
