Eaton SWD4 Dust Cap IP67 Rated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$12.05

(exc. GST)

$13.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$12.05
10 +$11.69

*price indicative

RS Stock No.:
125-975
Mfr. Part No.:
174752 SWD4-PCAP-F
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Dust Cap

Sub Type

Protection Cap

Series

SWD4

IP Rating

IP67

For Use With

M12 Sockets

Standards/Approvals

UL, CSA

COO (Country of Origin):
MX
The Eaton Protection Cap is a high-quality accessory designed to provide robust protection for M12 sockets on SWD connectors. With its IP67 degree of protection, this cap ensures reliable performance in various environmental conditions, including damp hea

Provides IP67 degree of protection for reliable performance in harsh environments

Compact and durable design for long-term use

Easy to install and compatible with SmartWire-DT accessories

Ensures optimal performance and longevity of M12 sockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy