Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 0.8 mm, Wire Size 0.34mm², 0.5 mm²
- RS Stock No.:
- 907-5854
- Mfr. Part No.:
- 1621575
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.91
(exc. GST)
$19.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14,680 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $3.582 | $17.91 | - |
| 25 - 245 | $3.506 | $17.53 | 2% |
| 250 + | $3.436 | $17.18 | 4% |
*price indicative
- RS Stock No.:
- 907-5854
- Mfr. Part No.:
- 1621575
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 0.8 mm | |
| Wire Size | 0.34mm², 0.5mm² | |
| Series | SF-08KP020 | |
| For Use With | Circular Connector | |
| Contact Type | Pin | |
| Length | 17.6mm | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | EU REACH, EU RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 0.8 mm | ||
Wire Size 0.34mm², 0.5mm² | ||
Series SF-08KP020 | ||
For Use With Circular Connector | ||
Contact Type Pin | ||
Length 17.6mm | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals EU REACH, EU RoHS, CHINA RoHS | ||
- COO (Country of Origin):
- DE
Phoenix Contact M23 Crimp Contacts
The SF range of circular connector contacts from Phoenix contact are designed to be used with the M23 circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.
Features and Benefits
• Male and Female available
• Crimp range of 0.8mm to 2mm
• Low contact resistance
• High tensile strength of connection
• Crimp termination method
• Temperature and vibration resistant assembly
- RS Stock No. 1886804
- Mfr. Part No. 1596770
Each (In a Pack of 100)
$0.593
- RS Stock No. 0629531
- Mfr. Part No. 000L33410
Each
$53.80
- RS Stock No. 0487958
- Mfr. Part No. 1623611
1 Pack of 100
$170.27
- RS Stock No. 2560080
- Mfr. Part No. 1607911
Each (In a Box of 4)
$160.883
Related links
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 0.34mm², 0.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.34mm², 0.5 mm²
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 0.34mm², 0.5 mm²
- Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 0.8 mm
- HARTING Male Crimp Circular Connector Contact, Contact Size 0.8 mm
- TE Connectivity Male Crimp Circular Connector Contact, Wire Size 0.34mm²
- Phoenix Contact Female Crimp Circular Connector Contact, Contact Size 0.8 mm
- TE Connectivity Female Crimp Circular Connector Contact, Wire Size 0.34mm²












