Bulgin Female Crimp Circular Connector Contact, Contact Size 16, 22, Wire Size 20AWG, 26 AWG

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$294.26

(exc. GST)

$323.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 1,690 unit(s) ready to ship from another location
  • Plus 340 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90$29.426$294.26-
100 - 490$28.608$286.082%
500 - 2490$27.836$278.365%
2500 +$27.103$271.037%

*price indicative

RS Stock No.:
765-9851
Distrelec Article No.:
302-14-981
Mfr. Part No.:
SA3542/S
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Circular Connector Contact

Gender

Female

Contact Size

16, 22

Wire Size

20AWG, 26AWG

Current

3A

Series

Buccaneer 6000

For Use With

Circular Connector

Contact Plating

Gold

Voltage

60V ac, 60V ac

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Contact Material

Brass

Maximum Operating Temperature

120°C

Maximum Contact Resistance

10mΩ

Standards/Approvals

No

COO (Country of Origin):
TN

Bulgin Socket Contact


The Bulgin 6000 series 16 and 22-contact female circular connector has a wire size of 26AWG to 20AWG. This socket contact connector has a voltage rating of 277VAC/DC current rating of up to 10A per contact. The contact is made of brass and has gold contact plating. It can be used with PXP6000, PXM6000, PXP7000 and PXM7000 Series Power Connectors. Circular connectors are available in interchangeable metal or plastic bodies in USB and Ethernet, signal and mains power versions. This connector is ideal for harsh environment applications where ingress of dust and water must be avoided and ease of connection and space are important considerations.

Note

For crimp locators see: 765-9858 , 765-9848 , 765-9839 and for removal tools see: 765-9854 , 765-9845 and 765-9820

Features and Benefits


Crimp termination

Operating temperature is between -400C to 1200C

Certifications


IP66 rated

IP68 rated

IP69K rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy