TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 20AWG, 24 AWG

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $3.50

View bulk pricing options

Subtotal (1 unit)*

$8.88

(exc. GST)

$9.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 1,131 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$8.88-
25 - 74$8.74$3.50
75 - 199$8.50$28.50
200 - 399$8.30$116.00
400 +$8.08$320.00

*price indicative

Packaging Options:
RS Stock No.:
717-4638
Mfr. Part No.:
201330-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Contact

Gender

Male

Contact Size

16

Wire Size

20AWG, 24AWG

Current

13A

Series

Type II

For Use With

G Series Connector, CPC Connector, M Series Connector

Contact Type

Power

Length

27.61mm

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Contact Material

Brass

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series 1 Contacts


A range of Series 1 Contacts for TE Connectivity connectors.

For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679

For all other contacts use tool stock no. 849-114 and die set stock no. 372-440

For a suitable Extraction Tool see stock number 162-5723

TE Connectivity CPC Contacts & Tooling


Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy