Amphenol Industrial Female Crimp Circular Connector Contact, Contact Size 3.6 mm, Wire Size 12AWG
- RS Stock No.:
- 696-4528
- Mfr. Part No.:
- SC000039
- Brand:
- Amphenol Industrial
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$56.96
(exc. GST)
$62.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 595 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $11.392 | $56.96 |
*price indicative
- RS Stock No.:
- 696-4528
- Mfr. Part No.:
- SC000039
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 3.6 mm | |
| Current | 75A | |
| Wire Size | 12AWG | |
| Series | M23 B | |
| For Use With | M23 Connectors | |
| Contact Type | Machined | |
| Length | 27.8mm | |
| Contact Plating | Gold | |
| Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 130°C | |
| Maximum Contact Resistance | 1mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 3.6 mm | ||
Current 75A | ||
Wire Size 12AWG | ||
Series M23 B | ||
For Use With M23 Connectors | ||
Contact Type Machined | ||
Length 27.8mm | ||
Contact Plating Gold | ||
Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Maximum Operating Temperature 130°C | ||
Maximum Contact Resistance 1mΩ | ||
Standards/Approvals No | ||
MotionGrade M40 C Series Crimp Terminals
Amphenol MotionGrade Series
The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times. ;The overall design construction allows for one-step process of contact extraction. ;An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion. ;The contacts offer a 360° mating surface around the pin.;Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.
Note
For 2mm terminals refer to crimp tool 314-7584 and locator 343-2826
Related links
- Amphenol Industrial Female Crimp Circular Connector Contact Wire Size 12AWG
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 12AWG
- Amphenol Limited Male Crimp Circular Connector Contact Wire Size 12AWG
- Amphenol Limited Female Crimp Circular Connector Contact Wire Size 12AWG
- Phoenix Contact Crimp Crimp Contact Wire Size 2.5mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 16mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1mm², 2.5 mm²
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 12AWG, 16 AWG
