Amphenol Industrial Female Crimp Circular Connector Contact, Wire Size 22AWG
- RS Stock No.:
- 696-4458
- Mfr. Part No.:
- SC000013
- Brand:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.28
(exc. GST)
$8.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 310 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $1.456 | $7.28 |
| 125 - 245 | $1.428 | $7.14 |
| 250 + | $1.40 | $7.00 |
*price indicative
- RS Stock No.:
- 696-4458
- Mfr. Part No.:
- SC000013
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Current | 10A | |
| Wire Size | 22AWG | |
| Series | M23 A | |
| For Use With | M23 Connectors | |
| Contact Type | Machined | |
| Length | 14.5mm | |
| Contact Plating | Gold | |
| Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Crimp | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 130°C | |
| Maximum Contact Resistance | 5mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Current 10A | ||
Wire Size 22AWG | ||
Series M23 A | ||
For Use With M23 Connectors | ||
Contact Type Machined | ||
Length 14.5mm | ||
Contact Plating Gold | ||
Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Crimp | ||
Contact Material Brass | ||
Maximum Operating Temperature 130°C | ||
Maximum Contact Resistance 5mΩ | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
MotionGrade M23 Series Crimp Terminals
Amphenol MotionGrade Series
The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times. ;The overall design construction allows for one-step process of contact extraction. ;An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion. ;The contacts offer a 360° mating surface around the pin.;Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.
Note
For 2mm terminals refer to crimp tool 314-7584
- RS Stock No. 6964461
- Mfr. Part No. SC000035
Each (In a Pack of 5)
$1.692
- RS Stock No. 6964452
- Mfr. Part No. SC000014
Each (In a Pack of 5)
$4.204
- RS Stock No. 6964468
- Mfr. Part No. SC000044
Each (In a Pack of 5)
$1.974
- RS Stock No. 2374168
- Mfr. Part No. T3P22FC1LX / 192991-0056
Each (In a Bag of 100)
$5.069
Related links
- Amphenol Industrial Female Crimp Circular Connector Contact, Wire Size 22AWG
- Amphenol Industrial Female Crimp Circular Connector Contact Wire Size 22AWG
- Amphenol Industrial Male Crimp Circular Connector Contact, Wire Size 22AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 22AWG
- Amphenol Industrial Female Crimp Circular Connector Contact, Wire Size 18AWG
- Amphenol Industrial Female Crimp Circular Connector Contact 22 AWG
- LEMO Female Crimp Circular Connector Contact Wire Size 22AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 22AWG











