TE Connectivity Male Crimp Circular Connector Contact, Contact Size 20 AWG
- RS Stock No.:
- 136-1761
- Mfr. Part No.:
- 929968-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 3000 units)*
$1,338.37
(exc. GST)
$1,472.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 1 | $1,338.37 | $0.446 |
| 2 - 3 | $1,304.91 | $0.435 |
| 4 + | $1,284.81 | $0.428 |
*price indicative
- RS Stock No.:
- 136-1761
- Mfr. Part No.:
- 929968-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 20 AWG | |
| Series | AMP | |
| For Use With | Sealed Circular Connector | |
| Contact Type | Power | |
| Contact Plating | Tin | |
| Contact Material | Copper Nickel Silicon | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 20 AWG | ||
Series AMP | ||
For Use With Sealed Circular Connector | ||
Contact Type Power | ||
Contact Plating Tin | ||
Contact Material Copper Nickel Silicon | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Contacts
Single piece, formed construction
Tin plated
Wire seals are crimped individually with the contact
AMP DIN 72585
Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.
Vibration proofed
Resistant to physical shock
Wide temperature range
Single wire sealing system
Related links
- TE Connectivity Male Crimp Circular Connector Contact, Contact Size 20 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 12AWG, 16 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 13AWG, 17 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 17AWG, 20 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 17AWG, 20 AWG
- TE Connectivity Male Crimp Circular Connector Contact, Contact Size 20
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG
