ERNI Male PCB Circular Connector Contact, Contact Size 12.84 mm, Wire Size 16mm², 25 mm²

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$28.13

(exc. GST)

$30.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$28.13-
10 - 24$26.964%
25 - 49$25.768%
50 +$24.6812%

*price indicative

RS Stock No.:
287-4357
Mfr. Part No.:
254317-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Gender

Male

Product Type

Circular Connector Contact

Contact Size

12.84 mm

Wire Size

16mm², 25mm²

Current

4A

Series

254317

For Use With

Circular Connector

Contact Type

Pin

Length

18.9mm

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Termination Type

PCB

Contact Material

Copper Alloy

Maximum Operating Temperature

85°C

Maximum Contact Resistance

10mΩ

Standards/Approvals

No

The ERNI modular circular connector system according to IEC 61076-2 enables quick and simple connector solutions. Compatibility with conventional soldering processes leads to significant cost savings in equipment manufacture. These reliable connectors provide protection against water and dust ingress. Additionally, a wide range of accessories, including protective caps and O-ring seals, are available to enhance their functionality and durability.

Gold-plated contacts

Protection from dust and water

Individual solutions

Automated processing

Large selection of accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy