ERNI Male PCB Circular Connector Contact, Contact Size 12.84 mm, Wire Size 16mm², 25 mm²
- RS Stock No.:
- 287-4356
- Mfr. Part No.:
- 254317-E
- Brand:
- ERNI
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $176.60
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$2,586.00
(exc. GST)
$2,845.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $25.86 | $2,586.00 | - |
| 200 - 300 | $24.977 | $2,497.70 | $176.60 |
| 400 + | $24.22 | $2,422.00 | $656.00 |
*price indicative
- RS Stock No.:
- 287-4356
- Mfr. Part No.:
- 254317-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 12.84 mm | |
| Current | 4A | |
| Wire Size | 16mm², 25mm² | |
| Series | 254317 | |
| For Use With | Circular Connector | |
| Contact Type | Pin | |
| Length | 18.9mm | |
| Contact Plating | Gold | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Maximum Contact Resistance | 10mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 12.84 mm | ||
Current 4A | ||
Wire Size 16mm², 25mm² | ||
Series 254317 | ||
For Use With Circular Connector | ||
Contact Type Pin | ||
Length 18.9mm | ||
Contact Plating Gold | ||
Termination Type PCB | ||
Minimum Operating Temperature -25°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Maximum Contact Resistance 10mΩ | ||
Standards/Approvals No | ||
The ERNI modular circular connector system according to IEC 61076-2 enables quick and simple connector solutions. Compatibility with conventional soldering processes leads to significant cost savings in equipment manufacture. These reliable connectors provide protection against water and dust ingress. Additionally, a wide range of accessories, including protective caps and O-ring seals, are available to enhance their functionality and durability.
Gold-plated contacts
Protection from dust and water
Individual solutions
Automated processing
Large selection of accessories
Related links
- ERNI Male PCB Circular Connector Contact Wire Size 16mm², 25 mm²
- ERNI Male Crimp Contact 20 AWG Max
- ERNI Circular Connector Surface Plug IP65 M12 Series
- ERNI ERNIPRESS 32 Way 2.54 mm Pitch Type Solder Class Class C2 Right Angle DIN 41612 Connector
- Souriau Sunbank by Eaton Female PCB Circular Connector Contact Wire Size 4.8mm²
- ERNI Circular Connector Board Plug 364767 Series
- Phoenix Contact Crimp Circular Connector Contact Wire Size 16mm², 2 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 16mm²
