Bulgin Circular Connector, 2 Contacts, Panel Mount, Standard Connector, Plug, Male, IP68, Standard Buccaneer Series
- RS Stock No.:
- 489-526
- Distrelec Article No.:
- 144-62-321
- Mfr. Part No.:
- PX0735/P
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
$39.63
(exc. GST)
$43.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 30 March 2026
- Plus 1,333 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $39.63 |
| 25 + | $37.79 |
*price indicative
- RS Stock No.:
- 489-526
- Distrelec Article No.:
- 144-62-321
- Mfr. Part No.:
- PX0735/P
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Number of Contacts | 2 | |
| Product Type | Circular Connector | |
| Mount Type | Panel Mount | |
| Connector Size | Standard | |
| Current | 12A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Series | Standard Buccaneer | |
| Orientation | Straight | |
| Minimum Operating Temperature | -20°C | |
| Mating Type | Threaded | |
| Shell Size | 38 | |
| Termination Type | Screw | |
| Housing Material | Polymer | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Contacts 2 | ||
Product Type Circular Connector | ||
Mount Type Panel Mount | ||
Connector Size Standard | ||
Current 12A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series Standard Buccaneer | ||
Orientation Straight | ||
Minimum Operating Temperature -20°C | ||
Mating Type Threaded | ||
Shell Size 38 | ||
Termination Type Screw | ||
Housing Material Polymer | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TN
Bulgin Circular Connector
The Bulgin Buccaneer series 2-poles male circular front panel mounting connector has a plug-type connection. This connector has a voltage rating of 250VAC/DC and current rating is up to 12A per contact. This cable mounting connector is ideal for use in challenging conditions. The connector shell is made from glass-filled polyamide with gold-plated copper alloy contacts. The connectors also feature a positive locking mating system that means the connector cannot be mismatched.
Environment
The standard series of buccaneer connectors are protected to IP68 when mated. This means they are dust-tight and resistant to particle ingress such as dust and sand. They are also waterproof, meaning they are protected from liquid ingress up to the point of submersion for a limited time.
Frequently asked questions (FAQs)Q: Are there accessories available for this connector?
A: There are connector caps available for standard buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.
Q: How durable is the connector?
A: The standard buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oils and saltwater.
Q: What are the mating requirements of this connector?
A: The buccaneer standard series cable connectors mate with corresponding in-line connectors for a cable-to-cable connection, or with a panel, chassis and PCB connectors.
Q: Are contacts supplied with this connector?
A: Flange connectors with 2 to 9 poles are supplied with contacts. The 12 to 25 pole connectors are supplied without contacts.
Features and Benefits
Screw termination
Straight body orientation
Easy assembly, no special tools required
Insulation resistance is greater than 104Mohm
Operation temperature ranges between -20°C and 70°C
Positive locking keyways
Shell size is 38mm
Unshielded
Water and dustproof
Applications
Electrical equipment
Industrial automation
Certifications
CSA certified
IP68 rated
UL approved
VDE approved
Approvals
CSA; UL; VDE
Related links
- Bulgin Circular Connector Panel Mount Plug IP68, Standard Buccaneer Series
- Bulgin Circular Connector Panel Mount Plug IP68, Standard Buccaneer Series
- Bulgin Circular Connector Panel Mount Plug IP68, Standard Buccaneer Series
- Bulgin Circular Connector Flange Plug IP68, Standard Buccaneer Series
- Bulgin Circular Connector Panel Mount Plug IP68, Standard Buccaneer Series
- Bulgin Circular Connector Panel Mount Plug IP68, Standard Buccaneer Series
- Bulgin Circular Connector Cable Plug IP68, Standard Buccaneer Series
- Bulgin Circular Connector In-Line Plug IP68, Standard Buccaneer Series
