TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16 AWG

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-0658
Mfr. Part No.:
1703034-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Circular Connector Contact

Contact Size

16 AWG

Current

12A

Series

AMP Type III

For Use With

Plug Housing

Contact Type

Signal

Contact Plating

Tin

Voltage

250V

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Contact Material

Phosphor Bronze

Maximum Operating Temperature

130°C

Standards/Approvals

RoHS Compliant, ELV Compliant

COO (Country of Origin):
DE

TE Connectivity SSC (Sealed Sensor Connector) System Contacts & Seals


Crimp contacts and Seals for use with SSC (Sealed Sensor Connector) connectors.

TE Connectivity SSC (Sealed Sensor Connector) System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy