Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 20AWG, 22 AWG
- RS Stock No.:
- 559-638
- Mfr. Part No.:
- SC20ML1S6
- Brand:
- Souriau Sunbank by Eaton
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$34.96
(exc. GST)
$38.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,340 unit(s) shipping from 16 November 2026
- Plus 60 unit(s) shipping from 23 November 2026
- Plus 2,800 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | $3.496 | $34.96 | - |
| 30 - 40 | $3.41 | $34.10 | 2% |
| 50 + | $3.363 | $33.63 | 3% |
*price indicative
- RS Stock No.:
- 559-638
- Mfr. Part No.:
- SC20ML1S6
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 16 | |
| Current | 13A | |
| Wire Size | 20AWG, 22AWG | |
| Series | TRIM TRIO SC | |
| For Use With | Standard Circular Contacts | |
| Contact Type | Signal | |
| Length | 19mm | |
| Contact Plating | Gold over Nickel | |
| Voltage | 750V | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Maximum Contact Resistance | 6mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 16 | ||
Current 13A | ||
Wire Size 20AWG, 22AWG | ||
Series TRIM TRIO SC | ||
For Use With Standard Circular Contacts | ||
Contact Type Signal | ||
Length 19mm | ||
Contact Plating Gold over Nickel | ||
Voltage 750V | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Maximum Contact Resistance 6mΩ | ||
Standards/Approvals No | ||
Souriau Socket Contact
The Souriau SC series female socket contact has a contact size of 16 and wire size ranging between 20AWG and 22AWG. This contact is made of copper alloy and has gold over nickel plating. It can be used with the Trim Trio series connectors.
Note:
TRIM TRIO® RC/RM machined contact size 16 can be used in any contact position in any connector from the TRIM TRIO® interconnection system: UTP, UTS, UTG, UTO, MBG, MS-M, MSG/MB, SMS, UTV, as well as in VGE1 and 838 connectors
Features and Benefits
Current rating is 13A
Cable mount
Contact resistance is 6mohm
Crimp termination
- RS Stock No. 1903046
- Mfr. Part No. SC20ML-1D70
Each (In a Pack of 100)
$2.328
- RS Stock No. 7887970
- Mfr. Part No. SC20ML1S31
Each (In a Pack of 100)
$1.068
- RS Stock No. 7888006
- Mfr. Part No. SC20ML1S18
Each (In a Pack of 100)
$7.477
- RS Stock No. 2732917
- Mfr. Part No. RC20M12K
Each (In a Pack of 10)
$2.442
Related links
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- Souriau Sunbank by Eaton Female Solder Circular Connector Contact Wire Size 20AWG, 22 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- binder Female Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG












