Phoenix Contact Male Crimp Crimp Contact, Contact Size 10 mm, Wire Size 4AWG

Subtotal (1 box of 4 units)*

$666.06

(exc. GST)

$732.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
4 +$166.515$666.06

*price indicative

RS Stock No.:
256-0082
Mfr. Part No.:
1607913
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Crimp Contact

Contact Size

10 mm

Wire Size

4AWG

Series

SL

Contact Type

Turned

Length

11mm

Contact Plating

Silver Plated

Termination Type

Crimp

Contact Material

Copper Alloy

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact product is crimp contact with low contact resistance. The contact surface is silver plated and contact material is made up of copper alloy. It has a contact diameter of 10 mm.

Vibration and temperature resistant assembly

Easy production monitoring

High tensile strength of the connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy