Phoenix Contact Female Crimp Crimp Contact, Contact Size 2 mm, Wire Size 17AWG, 24 AWG

Subtotal (1 box of 50 units)*

$405.20

(exc. GST)

$445.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +$8.104$405.20

*price indicative

RS Stock No.:
256-0073
Mfr. Part No.:
1607657
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Crimp Contact

Contact Size

2 mm

Wire Size

17AWG, 24AWG

Series

ST

Contact Type

Turned

Contact Plating

Nickel Plated

Voltage

4kV

Contact Material

Copper Zinc Alloy

Termination Type

Crimp

Standards/Approvals

Approval ID: B.01687

COO (Country of Origin):
DE
The Phoenix Contact crimp contact has low contact resistance. It is a turned type contact with high tensile strength.

Vibration and temperature resistant assembly

Easy production monitoring

Contact surface is nickel plated with gold coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy