Phoenix Contact Male Crimp Crimp Contact, Contact Size 2 mm, Wire Size 17AWG, 18 AWG

Subtotal (1 box of 50 units)*

$50.35

(exc. GST)

$55.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +$1.007$50.35

*price indicative

RS Stock No.:
256-0044
Distrelec Article No.:
304-40-804
Mfr. Part No.:
1603498
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Contact

Gender

Male

Contact Size

2 mm

Wire Size

17AWG, 18AWG

Series

RC

Contact Type

Turned

Contact Plating

Nickel Plated

Contact Material

Copper Zinc Alloy

Termination Type

Crimp

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact product is a turned crimp contact with low contact resistance. The contact material is made up of copper alloy and has a contact diameter of 2 mm.

Vibration and temperature resistant assembly

Easy production monitoring

High tensile strength of the connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy