ITT Cannon Male Crimp Circular Connector Contact, Contact Size 22 AWG, Wire Size 22AWG
- RS Stock No.:
- 237-4186
- Mfr. Part No.:
- T3P22MC1LX / 192991-0097
- Brand:
- ITT Cannon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.90
(exc. GST)
$7.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 557 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.90 |
| 10 - 49 | $6.70 |
| 50 + | $6.51 |
*price indicative
- RS Stock No.:
- 237-4186
- Mfr. Part No.:
- T3P22MC1LX / 192991-0097
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Contact Size | 22 AWG | |
| Wire Size | 22AWG | |
| Current | 13A | |
| Series | T3P | |
| For Use With | Trident Series Circular Connector | |
| Contact Type | Male Pin | |
| Contact Plating | Gold Plated | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Contact Size 22 AWG | ||
Wire Size 22AWG | ||
Current 13A | ||
Series T3P | ||
For Use With Trident Series Circular Connector | ||
Contact Type Male Pin | ||
Contact Plating Gold Plated | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ITT Cannon T3T series is the machined crimp contacts and the gender of this contact is the male. The material used for the contact is the brass with standard wire size for this contact is the 22 AWG.
13 A current rating
Separate contact and retention spring
Up to 500 mating cycles
Variety of plating options
- RS Stock No. 2374184
- Mfr. Part No. T3P24MC1LX / 192991-0093
Each
$9.92
- RS Stock No. 2374181
- Mfr. Part No. T3P20MC1LX / 192991-0089
Each (In a Bag of 100)
$5.396
- RS Stock No. 2374182
- Mfr. Part No. T3P20MC1LX / 192991-0089
Each
$7.50
- RS Stock No. 1109350
- Mfr. Part No. T2P20MC1LT / 192990-0040
Each (In a Pack of 100)
$0.80
Related links
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 22AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 22AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 22AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 20AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 24AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 22AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 16AWG









