Amphenol Air LB Female Push Pull Circular Connector Contact, Contact Size 1.3 mm, Wire Size 0.34mm², 1 mm²
- RS Stock No.:
- 227-2304
- Mfr. Part No.:
- 133020F
- Brand:
- Amphenol Air LB
Get a bulk buy discount
Add 10 more to save $2.00
View bulk pricing optionsSubtotal (1 unit)*
$7.08
(exc. GST)
$7.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.08 | - |
| 10 - 49 | $6.88 | $2.00 |
| 50 - 99 | $6.68 | $20.00 |
| 100 - 249 | $6.56 | $52.00 |
| 250 + | $6.44 | $160.00 |
*price indicative
- RS Stock No.:
- 227-2304
- Mfr. Part No.:
- 133020F
- Brand:
- Amphenol Air LB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 1.3 mm | |
| Current | 400A | |
| Wire Size | 0.34mm², 1mm² | |
| Series | ECTA 133 | |
| For Use With | Hybrid Electric Vehicles | |
| Contact Type | Machined | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy with Nickel Barrier Layer | |
| Termination Type | Push Pull | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 1.3 mm | ||
Current 400A | ||
Wire Size 0.34mm², 1mm² | ||
Series ECTA 133 | ||
For Use With Hybrid Electric Vehicles | ||
Contact Type Machined | ||
Contact Plating Gold | ||
Contact Material Copper Alloy with Nickel Barrier Layer | ||
Termination Type Push Pull | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Amphenol Air LB Circular Connector with Female Contact type comes with Push Pull locking system. The Contacts material made of copper alloy with nickel barrier layer and gold plating.
-40°C to +125°C temperature range
1000 operations for all shell types Mating
- RS Stock No. 2272305
- Mfr. Part No. 133020M
Each
$4.97
- RS Stock No. 2272306
- Mfr. Part No. 133022M
Each
$9.03
- RS Stock No. 6964468
- Mfr. Part No. SC000044
Each (In a Pack of 5)
$1.974
TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16 mm, Wire Size 15AWG, 18 AWG
- RS Stock No. 6794969P
- Mfr. Part No. 163083-8
Each (Supplied on a Reel)
$10.46
Related links
- Amphenol Air LB Male Push Pull Circular Connector Contact Wire Size 0.34mm², 1 mm²
- Amphenol Air LB Female Push Pull Circular Connector Contact Wire Size 0.75mm², 1.5 mm²
- Amphenol Air LB Male Push Pull Circular Connector Contact Wire Size 0.75mm², 1.5 mm²
- Amphenol Air LB Male Push Pull Circular Connector Contact Wire Size 0.1mm², 0.34 mm²
- Amphenol Air LB Circular Connector Standard Connector Female IP67, ECTA 133 Series
- Amphenol Air LB Circular Connector Push Pull Plug IP67, ECTA 133 Series
- Amphenol Air LB Circular Connector Push Pull Socket IP66 ECTA 133
- Amphenol Air LB Circular Connector Push Pull Socket IP66 ECTA 133











