Amphenol Air LB ECTA 133 Push-Pull Circular Connector, 2 Contacts, Socket
- RS Stock No.:
- 227-2318
- Mfr. Part No.:
- 1331E303FZ
- Manufacturer:
- Amphenol Air LB
View this category
24 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$179.85
(exc. GST)
$197.83
(inc. GST)
units | Per unit |
1 - 9 | $179.85 |
10 - 49 | $174.45 |
50 - 99 | $169.05 |
100 - 249 | $165.44 |
250 + | $161.84 |
- RS Stock No.:
- 227-2318
- Mfr. Part No.:
- 1331E303FZ
- Manufacturer:
- Amphenol Air LB
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Amphenol Air LB Circular Connector comes with Push Pull locking system ECTA1333C Socket Receptacle. The Contacts material made of copper alloy with nickel barrier layer and gold plating.
-40°C to +125°C temperature range
1000 operations for all shell types Mating
Specifications
Attribute | Value |
Number of Contacts | 2 |
Mounting Type | Push-Pull |
Plug/Socket | Socket |
Termination Method | Push-Pull |
Series | ECTA 133 |