HARTING Female Crimp Circular Connector Contact, Contact Size 1.8 mm, Wire Size 20AWG, 24 AWG
- RS Stock No.:
- 190-3387
- Mfr. Part No.:
- 09670008476
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$207.80
(exc. GST)
$228.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6,600 unit(s) shipping from 10 December 2026
- Plus 13,000 unit(s) shipping from 17 December 2026
- Plus 25,000 unit(s) shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $2.078 | $207.80 | - |
| 200 - 300 | $2.053 | $205.30 | 1% |
| 400 + | $2.009 | $200.90 | 3% |
*price indicative
- RS Stock No.:
- 190-3387
- Mfr. Part No.:
- 09670008476
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 1.8 mm | |
| Wire Size | 20AWG, 24AWG | |
| Series | D-Sub Standard | |
| For Use With | D-Sub Connector | |
| Contact Type | Signal | |
| Length | 13.6mm | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Nickel | |
| Maximum Operating Temperature | 85°C | |
| Maximum Contact Resistance | 10mΩ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 1.8 mm | ||
Wire Size 20AWG, 24AWG | ||
Series D-Sub Standard | ||
For Use With D-Sub Connector | ||
Contact Type Signal | ||
Length 13.6mm | ||
Contact Plating Gold over Nickel | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Contact Material Nickel | ||
Maximum Operating Temperature 85°C | ||
Maximum Contact Resistance 10mΩ | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
Harting D-Sub Standard Series Circular Connector Contact, 1.8mm Contact Size, 13.6mm Length - 09670008476
This circular connector contact is a female crimp contact designed for D‑Sub connector assemblies, providing a signal path for industry applications requiring compact, high-performance terminations. It is manufactured as a turned contact from a copper alloy and finished with a noble metal over nickel for enhanced conductivity and mating reliability. The contact is supplied for crimp termination to insulated conductors and is RoHS compliant.
Features & Benefits
• Gold over nickel plating reduces contact wear and corrosion
• Crimp termination accepts AWG24–AWG20 for secure connections
• Contact resistance ≤10mΩ ensures low signal loss
• Operates from -40 to 85°C for varied thermal environments
• Stripping length 4.5mm streamlines reliable conductor preparation
• Male/female mating geometry tailored for D‑Sub connector assemblies
• Crimp termination accepts AWG24–AWG20 for secure connections
• Contact resistance ≤10mΩ ensures low signal loss
• Operates from -40 to 85°C for varied thermal environments
• Stripping length 4.5mm streamlines reliable conductor preparation
• Male/female mating geometry tailored for D‑Sub connector assemblies
**Applications**
• Suitable for wire-to-panel D‑Sub signal harnesses in automation
• Ideal for industrial control cabinet wiring using 24–20 AWG conductors
• Used with D‑Sub connector inserts in test and measurement rigs
• Can be used for field-service replacements in legacy equipment
• Suitable for signal distribution in machine control panels
• Ideal for industrial control cabinet wiring using 24–20 AWG conductors
• Used with D‑Sub connector inserts in test and measurement rigs
• Can be used for field-service replacements in legacy equipment
• Suitable for signal distribution in machine control panels
What conductor sizes are compatible with the crimp sleeve?
The crimp accepts conductor cross-sections from 0.25 mm² to 0.52 mm², corresponding to AWG24 to AWG20, enabling use with common signal cable sizes.
What materials make up the contact and surface finish?
Contacts are formed from a copper alloy with a noble metal layer plated over a nickel base to balance conductivity and wear resistance.
How is the contact packaged and supplied for assembly?
Components are supplied in packaging quantities of 100 and each individual contact weighs approximately 0.1 g for inventory planning.
Are there chemical or regulatory substance notes relevant to use?
The contact does not contain REACH Annex XIV or SVHC substances and is compliant with RoHS directives, while certain regional listings note the presence of lead and nickel.
Related links
- HARTING Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 22AWG, 26 AWG
- Bulgin Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
