HARTING Male Crimp Circular Connector Contact, Contact Size 1.04 mm, Wire Size 24AWG, 28 AWG
- RS Stock No.:
- 190-3386
- Mfr. Part No.:
- 09670007576
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $3.40
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$99.90
(exc. GST)
$109.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 13,300 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $0.999 | $99.90 | - |
| 200 - 300 | $0.982 | $98.20 | $3.40 |
| 400 + | $0.964 | $96.40 | $14.00 |
*price indicative
- RS Stock No.:
- 190-3386
- Mfr. Part No.:
- 09670007576
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Contact Size | 1.04 mm | |
| Wire Size | 24AWG, 28AWG | |
| Series | D-Sub Standard | |
| For Use With | D-Sub Connector | |
| Contact Type | Signal | |
| Length | 14.2mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Nickel | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Contact Size 1.04 mm | ||
Wire Size 24AWG, 28AWG | ||
Series D-Sub Standard | ||
For Use With D-Sub Connector | ||
Contact Type Signal | ||
Length 14.2mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Nickel | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
Harting D-Sub Standard Series Circular Connector Contact, 1.04mm Contact size, 28 to 24 AWG Wire size - 09670007576
This circular connector contact is a male type designed for robust signal transmission within various electrical applications. With a contact size of 1.04mm, it accommodates wire sizes ranging from 28AWG to 24AWG. This component is suitable for use with D-Sub connectors, ensuring reliable performance in demanding environments.
Features & Benefits
• Constructed to provide exceptional signal integrity
• Crimp termination method allows for secure connections
• Gold over nickel plating enhances corrosion resistance
• Maximum contact resistance of 10MΩ for reliability
• Designed for use within D-Sub standard connectors
• Versatile compatibility for 24AWG to 28AWG wires
Applications
• Used with D-Sub connector systems in automation
• Ideal for signal transmission in electronic devices
• Utilised in electrical interface across industries
• Suitable for mechanical assemblies requiring robust connections
What types of wires can be effectively paired with this connector?
It is compatible with wire sizes from 28AWG to 24AWG, providing flexible usage across various applications where these gauges are required.
How does the termination method affect the performance of this connector?
The crimp termination method creates a solid mechanical and electrical connection, ensuring minimal resistance and stability during operation, which is crucial for reliable signal transmission.
What are the benefits of using gold over nickel plating?
Gold plating offers superior resistance to corrosion compared to other materials, ensuring longevity and stable conductivity, which is especially important in high-humidity environments.
In what scenarios would this connector be preferred over others?
This connector is favoured in applications where reliable signal connections are essential, particularly in automation and sophisticated electronic circuits requiring rigorous performance standards.
Each
$20.79
- RS Stock No. 8752850
- Mfr. Part No. HR41-PC-111(01)
Each (In a Pack of 3)
$10.703
Each (In a Pack of 10)
$16.378
- RS Stock No. 7553845
- Mfr. Part No. 09670008576
Each (In a Bag of 25)
$1.427
Related links
- HARTING Male Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 22AWG, 26 AWG
- L-Com Male Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- Hirose Female Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- RS PRO Female Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- Phoenix Contact Male Crimp Crimp Contact Wire Size 24AWG, 28 AWG











